6502FE 877500 | |
---|---|
DigiKey Part Number | BEL1366-100-ND |
Manufacturer | |
Manufacturer Product Number | 6502FE 877500 |
Description | CABLE 4COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.57000 | ¥483.57 |
5 | ¥395.64400 | ¥1,978.22 |
10 | ¥307.72400 | ¥3,077.24 |
25 | ¥263.76520 | ¥6,594.13 |
50 | ¥246.17960 | ¥12,308.98 |
100 | ¥228.59730 | ¥22,859.73 |