
6502FE 877500 | |
|---|---|
DigiKey Part Number | BEL1366-500-ND 135-6502FE877500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 6502FE 877500 |
Description | CABLE 4COND 22AWG NATURAL SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Natural |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style CMP |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature 0°C ~ 75°C |
Number of Conductors 4 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 7/30 | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.147" (3.73mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.34000 | ¥8.34 |
| 5 | ¥7.47000 | ¥37.35 |
| 10 | ¥7.11400 | ¥71.14 |
| 25 | ¥6.67120 | ¥166.78 |
| 50 | ¥6.35120 | ¥317.56 |
| 100 | ¥6.04650 | ¥604.65 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.44940 | ¥1,224.70 |
| 1,000 | ¥2.32985 | ¥2,329.85 |
| 1,500 | ¥2.26231 | ¥3,393.46 |
| 2,500 | ¥2.17946 | ¥5,448.65 |
| 3,500 | ¥2.12628 | ¥7,441.98 |
| 5,000 | ¥2.09500 | ¥10,475.00 |







