
6502FE 877500 | |
|---|---|
DigiKey Part Number | BEL1366-50-ND |
Manufacturer | |
Manufacturer Product Number | 6502FE 877500 |
Description | CABLE 4COND 22AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Natural |
Part Status Discontinued at DigiKey | Ratings UL Style CMP |
Cable Type | Features Drain Wire, Rip Cord |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.147" (3.73mm) | Shield Coverage 100% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.93000 | ¥234.93 |
| 5 | ¥192.23600 | ¥961.18 |
| 10 | ¥149.52000 | ¥1,495.20 |
| 25 | ¥128.15920 | ¥3,203.98 |
| 50 | ¥119.61440 | ¥5,980.72 |
| 100 | ¥111.07040 | ¥11,107.04 |



