BC-1SE003F | ||
---|---|---|
DigiKey Part Number | 1847-BC-1SE003F-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-1SE003F | |
Description | CABLE MOD CAT6A STP BLUE 3FT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.09000 | ¥60.09 |
10 | ¥54.33800 | ¥543.38 |
25 | ¥51.33160 | ¥1,283.29 |
50 | ¥50.08040 | ¥2,504.02 |
200 | ¥47.57645 | ¥9,515.29 |
400 | ¥42.56835 | ¥17,027.34 |
600 | ¥40.06422 | ¥24,038.53 |
1,000 | ¥35.05621 | ¥35,056.21 |