BC-1SE007F | ||
---|---|---|
DigiKey Part Number | 1847-BC-1SE007F-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-1SE007F | |
Description | CABLE MOD CAT6A STP BLUE 7FT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.79000 | ¥85.79 |
10 | ¥77.23400 | ¥772.34 |
25 | ¥72.75800 | ¥1,818.95 |
50 | ¥70.89260 | ¥3,544.63 |
100 | ¥69.02580 | ¥6,902.58 |
300 | ¥61.56410 | ¥18,469.23 |
500 | ¥57.83288 | ¥28,916.44 |
1,000 | ¥51.11673 | ¥51,116.73 |