SI-60118-F | ||
---|---|---|
DigiKey Part Number | 507-SI-60118-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-60118-F | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | SI-60118-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | - | |
LED Color | Green - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.78000 | ¥45.78 |
10 | ¥41.56600 | ¥415.66 |
25 | ¥39.36840 | ¥984.21 |
40 | ¥38.45275 | ¥1,538.11 |
80 | ¥36.62163 | ¥2,929.73 |
230 | ¥32.04396 | ¥7,370.11 |
440 | ¥31.12843 | ¥13,696.51 |
1,100 | ¥26.55072 | ¥29,205.79 |