MRT 2-AMMO | ||
---|---|---|
DigiKey Part Number | 507-1114-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MRT 2-AMMO | |
Description | FUSE BOARD MNT 2A 250VAC RADIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | MRT 2-AMMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 27 | |
Approval Agency | AEC-Q200, CCC, CE, CSA, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.029 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.93000 | ¥3.93 |
5 | ¥3.84200 | ¥19.21 |
10 | ¥3.73500 | ¥37.35 |
50 | ¥3.14020 | ¥157.01 |
100 | ¥2.60680 | ¥260.68 |
250 | ¥2.37028 | ¥592.57 |
500 | ¥2.01462 | ¥1,007.31 |