307-012-520-201 | ||
---|---|---|
DigiKey Part Number | 151-1342-ND | |
Manufacturer | ||
Manufacturer Product Number | 307-012-520-201 | |
Description | CONN EDGE DUAL FMALE 12POS 0.156 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green | |
Datasheet | Datasheet | |
EDA/CAD Models | 307-012-520-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 6 | |
Number of Positions | 12 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.52000 | ¥53.52 |
10 | ¥48.40200 | ¥484.02 |
25 | ¥45.72280 | ¥1,143.07 |
50 | ¥44.60800 | ¥2,230.40 |
100 | ¥42.37750 | ¥4,237.75 |
250 | ¥37.91668 | ¥9,479.17 |
500 | ¥35.68636 | ¥17,843.18 |
1,000 | ¥31.22557 | ¥31,225.57 |
2,500 | ¥29.66428 | ¥74,160.70 |