0ZRE0040FF1A | ||
---|---|---|
DigiKey Part Number | 507-1354-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRE0040FF1A | |
Description | PTC RESET FUSE 240V 400MA RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 240V 400 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRE0040FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 900 mA | |
Current - Max | 7 A | |
Time to Trip | 24 s | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.453" L x 0.150" W (11.50mm x 3.80mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
5 | ¥5.43400 | ¥27.17 |
10 | ¥5.27000 | ¥52.70 |
50 | ¥4.43460 | ¥221.73 |
100 | ¥3.68110 | ¥368.11 |
250 | ¥3.34644 | ¥836.61 |
500 | ¥2.84454 | ¥1,422.27 |
1,000 | ¥2.50984 | ¥2,509.84 |
5,000 | ¥2.25883 | ¥11,294.15 |