0ZRC0185FF1A | ||
---|---|---|
DigiKey Part Number | 507-1344-ND | |
Manufacturer | ||
Manufacturer Product Number | 0ZRC0185FF1A | |
Description | PTC RESET FUSE 90V 1.85A RADIAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 90V 1.85 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZRC0185FF1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 1.85 A | |
Current - Trip (It) | 3.7 A | |
Current - Max | 40 A | |
Time to Trip | 12.6 s | |
Resistance - Initial (Ri) (Min) | 80 mOhms | |
Resistance - Post Trip (R1) (Max) | 190 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.701" L x 0.122" W (17.80mm x 3.10mm) | |
Height - Seated (Max) | 0.902" (22.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.79200 | ¥18.96 |
10 | ¥3.67800 | ¥36.78 |
50 | ¥3.09660 | ¥154.83 |
100 | ¥2.57030 | ¥257.03 |
250 | ¥2.33640 | ¥584.10 |
500 | ¥1.98600 | ¥993.00 |
1,000 | ¥1.75237 | ¥1,752.37 |
5,000 | ¥1.57716 | ¥7,885.80 |