0ABB-2000-TM | |
---|---|
DigiKey Part Number | 507-0ABB-2000-TMTR-ND - Tape & Reel (TR) 507-0ABB-2000-TMCT-ND - Cut Tape (CT) 507-0ABB-2000-TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ABB-2000-TM |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0ABB-2000-TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.115 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 78 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.42000 | ¥7.42 |
5 | ¥7.22200 | ¥36.11 |
10 | ¥6.74800 | ¥67.48 |
50 | ¥5.58580 | ¥279.29 |
100 | ¥4.65450 | ¥465.45 |
250 | ¥4.53760 | ¥1,134.40 |
500 | ¥3.83960 | ¥1,919.80 |
1,000 | ¥3.37423 | ¥3,374.23 |
5,000 | ¥3.02517 | ¥15,125.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.90880 | ¥29,088.00 |