7701-SEMS | ||
---|---|---|
DigiKey Part Number | 36-7701-SEMS-ND | |
Manufacturer | ||
Manufacturer Product Number | 7701-SEMS | |
Description | TERM SCREW 6-32 4 PIN PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 7701-SEMS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
25 | ¥6.95480 | ¥173.87 |
100 | ¥6.37540 | ¥637.54 |
250 | ¥5.79580 | ¥1,448.95 |
500 | ¥5.21622 | ¥2,608.11 |
1,000 | ¥4.63656 | ¥4,636.56 |
2,500 | ¥4.20190 | ¥10,504.75 |