0680H9150-05 | ||
---|---|---|
DigiKey Part Number | 507-0680H9150-05TR-ND - Tape & Reel (TR) 507-0680H9150-05CT-ND - Cut Tape (CT) 507-0680H9150-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0680H9150-05 | |
Description | FUSE BRD MNT 15A 125VAC/VDC 2SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 15 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 500A DC | |
Melting I²t | 207 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0066 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
5 | ¥5.91600 | ¥29.58 |
10 | ¥5.72800 | ¥57.28 |
50 | ¥4.82040 | ¥241.02 |
100 | ¥4.00080 | ¥400.08 |
250 | ¥3.63748 | ¥909.37 |
500 | ¥3.09182 | ¥1,545.91 |
1,000 | ¥2.72802 | ¥2,728.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.45524 | ¥12,276.20 |
10,000 | ¥2.36431 | ¥23,643.10 |