0680L9120-05 | ||
---|---|---|
DigiKey Part Number | 507-0680L9120-05TR-ND - Tape & Reel (TR) 507-0680L9120-05CT-ND - Cut Tape (CT) 507-0680L9120-05DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0680L9120-05 | |
Description | FUSE BRD MNT 12A 50VAC 75VDC SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 A 50 V AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | 0680L9120-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 75 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 244 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0063 Ohms |
Resource Type | Link |
---|---|
Datasheets | 0680L Series Datasheet |
Environmental Information | |
Featured Product | |
EDA Models | 0680L9120-05 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
5 | ¥5.45200 | ¥27.26 |
10 | ¥5.28300 | ¥52.83 |
50 | ¥4.44760 | ¥222.38 |
100 | ¥3.69280 | ¥369.28 |
250 | ¥3.35704 | ¥839.26 |
500 | ¥2.85352 | ¥1,426.76 |
1,000 | ¥2.51778 | ¥2,517.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.26598 | ¥11,329.90 |
10,000 | ¥2.18205 | ¥21,820.50 |
Attribute | Description |
---|---|
Other Names | 507-0680L9120-05CT 507-0680L9120-05DKR 507-0680L9120-05TR |
Standard Package | 5,000 |