0659C3150-12 | ||
---|---|---|
DigiKey Part Number | 507-2007-ND | |
Manufacturer | ||
Manufacturer Product Number | 0659C3150-12 | |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 24.8 | |
Approval Agency | CCC, cURus, PSE, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.72000 | ¥3.72 |
10 | ¥3.48000 | ¥34.80 |
100 | ¥2.43170 | ¥243.17 |
1,000 | ¥1.65816 | ¥1,658.16 |
5,000 | ¥1.49237 | ¥7,461.85 |
10,000 | ¥1.43711 | ¥14,371.10 |