Q45VR2RF-65250 | |
---|---|
DigiKey Part Number | 2170-Q45VR2RF-65250-ND |
Manufacturer | |
Manufacturer Product Number | Q45VR2RF-65250 |
Description | Q45VR2RF-65250 GLASS FIBER RCVR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPST - Dark-ON/Light-ON |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 90VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPST - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,102.56000 | ¥3,102.56 |