PLI-A10 | ||
---|---|---|
DigiKey Part Number | 2170-PLI-A10-ND | |
Manufacturer | ||
Manufacturer Product Number | PLI-A10 | |
Description | SENSOR OPTICAL 0.8-3.2CM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.31" ~ 1.26" (0.8 ~ 3.2cm) Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Distance | 0.31" ~ 1.26" (0.8 ~ 3.2cm) | |
Output Type | - | |
Voltage - Supply | - | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,538.53000 | ¥1,538.53 |