Optical Sensor 0.39" ~ 2.17" (1 ~ 6cm) NPN Open Collector Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.39" ~ 2.17" (1 ~ 6cm) NPN Open Collector Output
Omron Reflective Sensors

B5W-LB2114-1

DigiKey Part Number
39-B5W-LB2114-1-ND
Manufacturer
Manufacturer Product Number
B5W-LB2114-1
Description
SENSOR OPT 10M OPEN COL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.39" ~ 2.17" (1 ~ 6cm) NPN Open Collector Output
Datasheet
 Datasheet
EDA/CAD Models
B5W-LB2114-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN Open Collector
Manufacturer
Omron Electronics Inc-EMC Div
Voltage - Supply
21.6V ~ 26.4V
Series
Current - Supply
15 mA
Packaging
Bag
Voltage - Output (Typ) @ Distance
3.3V @ 0.1cm
Part Status
Active
Operating Temperature
-10°C ~ 60°C
Sensing Distance
0.39" ~ 2.17" (1 ~ 6cm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.69000¥171.69
5¥156.66600¥783.33
10¥151.07600¥1,510.76
30¥143.15367¥4,294.61
50¥139.82240¥6,991.12
100¥135.62880¥13,562.88
500¥127.17550¥63,587.75
Manufacturers Standard Package