B5W-LB1112-1 | ||
---|---|---|
DigiKey Part Number | Z13252-ND | |
Manufacturer | ||
Manufacturer Product Number | B5W-LB1112-1 | |
Description | SENSOR OPTICAL 2-10MM DIGITAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 0.079" ~ 0.394" (2mm ~ 10mm) Digital Output | |
Datasheet | Datasheet | |
EDA/CAD Models | B5W-LB1112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.079" ~ 0.394" (2mm ~ 10mm) | |
Output Type | Digital | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 15 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | 3.3V @ 0.1cm | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.62000 | ¥181.62 |
10 | ¥143.76400 | ¥1,437.64 |
25 | ¥136.19240 | ¥3,404.81 |
100 | ¥117.27760 | ¥11,727.76 |
500 | ¥109.71140 | ¥54,855.70 |