PBT46U-VL | ||
---|---|---|
DigiKey Part Number | 2170-PBT46U-VL-ND | |
Manufacturer | ||
Manufacturer Product Number | PBT46U-VL | |
Description | FIBER REFLECT 1MM CORE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Reflective, Diffuse Optical Sensor | |
EDA/CAD Models | PBT46U-VL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.75000 | ¥303.75 |