DF-G1-NS-2M | ||
---|---|---|
DigiKey Part Number | 2170-DF-G1-NS-2M-ND | |
Manufacturer | ||
Manufacturer Product Number | DF-G1-NS-2M | |
Description | FIBER AMPLIFIER 1 NPN OUT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Amp Sensor Amplifier DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Fiber Amp | |
Voltage - Supply | 10V ~ 30V | |
Output Type | NPN | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,448.25000 | ¥1,448.25 |