LEDWLA290XD6-PHQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDWLA290XD6-PHQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDWLA290XD6-PHQ | |
Description | LINEAR ARRAY WHITE ACRYLIC 1FT D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bar White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 13.094" (332.60mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.283" (32.60mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 11.417" (290.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,146.27000 | ¥9,146.27 |