LEDWLA145XD6-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDWLA145XD6-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDWLA145XD6-XQ | |
Description | VISION SYSTEM LIGHT 145MM WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bar White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 6.730" (171.00mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.280" (32.51mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.709" (145.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,117.11000 | ¥5,117.11 |