LEDWLA290XP6-PHQ | |
---|---|
DigiKey Part Number | 2170-LEDWLA290XP6-PHQ-ND |
Manufacturer | |
Manufacturer Product Number | LEDWLA290XP6-PHQ |
Description | LINEAR ARRAY WHITE ACRYLIC 1FT D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 12.460" (316.48mm) | |
Width | 2.340" (59.44mm) | |
Height | 1.280" (32.51mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 11.417" (290.00mm) | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,146.27000 | ¥9,146.27 |