2515 | ||
---|---|---|
DigiKey Part Number | BK2515-ND | |
Manufacturer | ||
Manufacturer Product Number | 2515 | |
Description | 60MHZ ISLTD HANDHELD DIG OSCOP | |
Customer Reference | ||
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Channel CAT II 1000V, CAT III 600V Record, Save, Trend, DMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Handheld | |
Bandwidth | 60 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 2Mpts | |
Function | Record, Save, Trend, DMM | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 5.8 ns | |
Voltage - Input (Max) | CAT II 1000V, CAT III 600V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Adapter, Battery, Cable, Case, Connector, Manual, Test Leads |