2515B | |
---|---|
DigiKey Part Number | 22-2515B-ND |
Manufacturer | |
Manufacturer Product Number | 2515B |
Description | 100MHZ HANDHELD DIG STORAGE OSCO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Channel CAT II 1000V, CAT III 600V DMM, Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 100 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 12Mpts | |
Function | DMM, Record, Save, Trend | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 14pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT II 1000V, CAT III 600V | |
Voltage - Supply | 100 ~ 240VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,625.74000 | ¥27,625.74 |