26800C-534 | |
---|---|
DigiKey Part Number | 243-1047-ND |
Manufacturer | |
Manufacturer Product Number | 26800C-534 |
Description | MICROSCOPE PRTBL 40X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Portable 40x Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Portable | |
Magnification Range | 40x | |
Field of View | 0.16" (4.00mm) | |
Working Distance | - | |
Illumination | Illuminated | |
Camera Type | - | |
Interface | - | |
Includes | Case | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.30000 | ¥207.30 |
10 | ¥200.62300 | ¥2,006.23 |
100 | ¥187.24760 | ¥18,724.76 |