26528 | ||
---|---|---|
DigiKey Part Number | 243-1491-ND | |
Manufacturer | ||
Manufacturer Product Number | 26528 | |
Description | LAMP FLEXIBLE 100V 260V LED | |
Customer Reference | ||
Detailed Description | Lamp, Flexible LED, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | 100V, 260V | |
Lens Style/Size | - | |
Bulb | LED, White | |
Arm | 19.50" (495.3mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,126.53000 | ¥1,126.53 |
5 | ¥1,107.77600 | ¥5,538.88 |
10 | ¥1,088.99100 | ¥10,889.91 |