Lamp, Flexible LED, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp, Flexible LED, White
Aven Industrial Tasklamp

26527

DigiKey Part Number
243-1278-ND
Manufacturer
Manufacturer Product Number
26527
Description
LAMP FLEXIBLE 100V 277V LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lamp, Flexible LED, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
100V, 277V
Manufacturer
Aven Tools
Bulb
LED, White
Series
Arm
19.50" (495.3mm)
Packaging
Box
Color
Black
Part Status
Active
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Flexible
Weight
5 lbs (2.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,228.70000¥1,228.70