26200B-221 | ||
---|---|---|
DigiKey Part Number | 243-1327-ND | |
Manufacturer | ||
Manufacturer Product Number | 26200B-221 | |
Description | LED ILLUMINATOR GOOSENECK LIGHTS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Illuminator, Double Gooseneck Lights | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Illuminator, Double Gooseneck Lights | |
Cable Length | 23.4" (59cm) | |
Features | Brightness Control, Cool Illumination | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,186.01000 | ¥2,186.01 |
5 | ¥2,074.84800 | ¥10,374.24 |
10 | ¥2,000.74400 | ¥20,007.44 |
25 | ¥1,985.92640 | ¥49,648.16 |