Lamp, Flexible LED, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26526

DigiKey Part Number
243-1422-ND
Manufacturer
Manufacturer Product Number
26526
Description
LAMP FLEXIBLE 100V 277V LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lamp, Flexible LED, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
100 ~ 277V
Manufacturer
Aven Tools
Bulb
LED, White
Series
Arm
19.50" (495.3mm)
Packaging
Box
Color
Black
Part Status
Active
Mounting Type
Edge Clamp
Lamp/Magnifier Type
Lamp, Flexible
Weight
5 lbs (2.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,905.56000¥1,905.56