Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed 705 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed 705 4.53" (115.0mm)
18532
18532

18532

DigiKey Part Number
243-1130-ND
Manufacturer
Manufacturer Product Number
18532
Description
TWEEZER POINTED 705 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed 705 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Shape
Straight
Packaging
Tube
Length - Overall
4.53" (115.0mm)
Part Status
Active
Pattern Number
705
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Factory Stock: 650
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.30000¥95.30
5¥88.34000¥441.70
10¥85.49100¥854.91
25¥83.93080¥2,098.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.