



Category | Tip Type Assorted |
Manufacturer iFixit | Tip Shape Assorted |
Packaging Bulk | Length - Overall 5.00" (127.0mm) |
Part Status Active | Material Stainless Steel |
Features ESD Safe | Base Product Number |
Tip Style Pointed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.71000 | ¥105.71 |










