Swab, Single Head Cotton Tip 100 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301-100

DigiKey Part Number
1873-1091-ND
Manufacturer
Manufacturer Product Number
2301-100
Description
SWAB SNGL HEAD COTTON 100 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Swab, Single Head Cotton Tip 100 PC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Handle Material
Wood
Manufacturer
Techspray
Features
Abrasion Resistant, Wrapped Head
Packaging
Bulk
Handle Length
6.00" (152.4mm)
Part Status
Active
Quantity
100
Type
Swab, Single Head
Base Product Number
Tip Material
Cotton
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 624
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.78000¥50.78