Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Menda - Cleaning the Menda Pump Dispenser

35299

DigiKey Part Number
EB1536-ND
Manufacturer
Manufacturer Product Number
35299
Description
ONE-TOUCH BL DS HDPE 6OZ IPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bottle, Square/Rectangular 6oz Blue High Density Polyethylene (HDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pump
Manufacturer
MENDA
Capacity
6oz
Series
Height
4.200" (106.68mm)
Packaging
Bulk
Color
Blue
Part Status
Active
Material
High Density Polyethylene (HDPE)
Type
Bottle, Square/Rectangular
Features
ESD Safe, Printed - IPA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.14000¥211.14
10¥188.36600¥1,883.66
25¥181.43160¥4,535.79
50¥176.79700¥8,839.85
100¥172.61450¥17,261.45
250¥167.68296¥41,920.74
500¥164.34638¥82,173.19
Manufacturers Standard Package