Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
MENDA durAstatic® Flux Dispenser Bottles

35598

DigiKey Part Number
EB1577-ND
Manufacturer
Manufacturer Product Number
35598
Description
DISPENS BOTTL 2OZ 18/20/26GA 3PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Blue Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Dispenser Needle, Tip
Manufacturer
MENDA
Capacity
2oz
Series
Height
3.750" (95.25mm)
Packaging
Bulk
Color
Blue
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle, Cylindrical/Round
Features
ESD Safe, Printed - Flux
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.18000¥103.18
10¥90.13300¥901.33
25¥86.25040¥2,156.26
50¥83.67940¥4,183.97
100¥81.37260¥8,137.26
250¥78.67516¥19,668.79
500¥76.86180¥38,430.90
1,000¥75.21860¥75,218.60
Manufacturers Standard Package