Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
MENDA durAstatic® Flux Dispenser Bottles

35611

DigiKey Part Number
EB1587-ND
Manufacturer
Manufacturer Product Number
35611
Description
DISPENS BOTTL 2OZ 18/20/26GA 3PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 2oz Yellow Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Dispenser Needle, Tip
Manufacturer
MENDA
Capacity
2oz
Series
Height
3.750" (95.25mm)
Packaging
Bulk
Color
Yellow
Part Status
Active
Material
Low Density Polyethylene (LDPE)
Type
Bottle, Cylindrical/Round
Features
ESD Safe, Printed - Flux
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.87000¥118.87
10¥104.23800¥1,042.38
25¥99.89080¥2,497.27
50¥97.00400¥4,850.20
100¥94.41050¥9,441.05
250¥91.37276¥22,843.19
500¥89.32822¥44,664.11
1,000¥87.47293¥87,472.93
Manufacturers Standard Package