


Category | Tip Type Pump |
Manufacturer MENDA | Capacity 6oz |
Series | Height 4.200" (106.68mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material High Density Polyethylene (HDPE) |
Type Bottle, Square/Rectangular | Features ESD Safe |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.32000 | ¥194.32 |
| 10 | ¥173.03100 | ¥1,730.31 |
| 25 | ¥166.57720 | ¥4,164.43 |
| 50 | ¥162.26220 | ¥8,113.11 |
| 100 | ¥158.37200 | ¥15,837.20 |
| 250 | ¥153.78900 | ¥38,447.25 |
| 500 | ¥150.68940 | ¥75,344.70 |









