Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed 707A 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18534

DigiKey Part Number
243-1132-ND
Manufacturer
Manufacturer Product Number
18534
Description
TWEEZER POINTED 707A 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Pointed 707A 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Shape
Curved
Packaging
Bulk
Length - Overall
4.53" (115.0mm)
Part Status
Active
Pattern Number
707A
Features
Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant
Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.20000¥94.20
5¥87.31200¥436.56
10¥84.49800¥844.98
25¥82.95600¥2,073.90