



18535 | |
|---|---|
DigiKey Part Number | 243-1133-ND |
Manufacturer | |
Manufacturer Product Number | 18535 |
Description | TWEEZER FLAT BLUNT 709 4.53" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Flat Blunt 709 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Blunt |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.53" (115.0mm) |
Part Status Active | Pattern Number 709 |
Features Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant | Material Plastic |
Tip Style Flat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.30000 | ¥95.30 |
| 5 | ¥88.34000 | ¥441.70 |
| 10 | ¥85.49100 | ¥854.91 |
| 25 | ¥83.93080 | ¥2,098.27 |


