Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Fine 304 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18704

DigiKey Part Number
243-1414-ND
Manufacturer
Manufacturer Product Number
18704
Description
TWEEZER POINTED FINE 304 5.12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Fine 304 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Style
Pointed
Manufacturer
Aven Tools
Tip Type
Fine
Series
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.12" (130.0mm)
Part Status
Active
Pattern Number
304
Features
Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Factory Stock: 386
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥462.06000¥462.06
5¥439.13800¥2,195.69
Manufacturers Standard Package