
18702 | |
|---|---|
DigiKey Part Number | 243-1380-ND |
Manufacturer | |
Manufacturer Product Number | 18702 |
Description | TWEEZER POINTED FINE 302 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Pointed Fine 302 5.12" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant | |
Tip Style | Pointed | |
Tip Type | Fine | |
Tip Shape | Straight | |
Length - Overall | 5.12" (130.0mm) | |
Pattern Number | 302 | |
Material | Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥462.06000 | ¥462.06 |
| 5 | ¥439.13800 | ¥2,195.69 |



