
18768 | |
|---|---|
DigiKey Part Number | 18768-ND |
Manufacturer | |
Manufacturer Product Number | 18768 |
Description | TWEEZER FLAT ROUND 2ACF 5.12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant Flat Rounded 2ACF 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Style Flat |
Manufacturer Aven Tools | Tip Type Rounded |
Series | Tip Shape Straight |
Packaging Bulk | Length - Overall 5.12" (130.0mm) |
Part Status Active | Pattern Number 2ACF |
Features Acid Resistant, Anti-Magnetic, Carbofib Tips, ESD Safe, Heat Resistant | Material Stainless Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥462.06000 | ¥462.06 |
| 5 | ¥439.13800 | ¥2,195.69 |



