



702A.CF.ITU | |
|---|---|
DigiKey Part Number | 2014-702A.CF.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 702A.CF.ITU |
Description | PLASTIC TWEEZERS CF 4.53",702A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers ESD Safe Flat Rounded 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Rounded |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Bag | Length - Overall 4.53" (115.0mm) |
Part Status Active | Material Plastic |
Features ESD Safe | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.78000 | ¥47.78 |











