Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers ESD Safe Flat Square 4.53" (115.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

709.CF.ITU

DigiKey Part Number
2014-709.CF.ITU-ND
Manufacturer
Manufacturer Product Number
709.CF.ITU
Description
PLASTIC TWEEZERS CF 4.53",709
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Flat Square 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Ideal-tek S.A.
Tip Shape
Angled
Packaging
Bag
Length - Overall
4.53" (115.0mm)
Part Status
Active
Material
Plastic
Features
ESD Safe
Base Product Number
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.78000¥47.78
Manufacturers Standard Package