17546 | ||
---|---|---|
DigiKey Part Number | 243-17546-ND | |
Manufacturer | ||
Manufacturer Product Number | 17546 | |
Description | DESOLDERING WICK 3 PACK CONSISTI | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Desolder Braid/Wick 0.080" (2.03mm) 5' (1.524m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | - | |
ESD Protection | - | |
Color | - | |
Width | 0.080" (2.03mm) | |
Length | 5' (1.524m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.10000 | ¥75.10 |
5 | ¥71.51400 | ¥357.57 |
10 | ¥69.73200 | ¥697.32 |
25 | ¥66.15520 | ¥1,653.88 |
50 | ¥60.79200 | ¥3,039.60 |
100 | ¥53.64050 | ¥5,364.05 |
500 | ¥47.15086 | ¥23,575.43 |