17537 | ||
---|---|---|
DigiKey Part Number | 243-1184-ND | |
Manufacturer | ||
Manufacturer Product Number | 17537 | |
Description | DESOLDER PUMP WITH TIP 7.5" | |
Customer Reference | ||
Detailed Description | Desolder Pump With Tip 8.5" (215.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Pump With Tip | |
Type | - | |
ESD Protection | - | |
Color | - | |
Width | - | |
Length | 8.5" (215.9mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.90000 | ¥78.90 |