10355 | ||
---|---|---|
DigiKey Part Number | 243-1356-ND | |
Manufacturer | ||
Manufacturer Product Number | 10355 | |
Description | CUTTER SIDE OVAL SEMI FLUSH 6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 6.00" (152.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 6.00" (152.4mm) | |
Features | - | |
Capacity | - | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.15000 | ¥214.15 |
5 | ¥202.26400 | ¥1,011.32 |
10 | ¥190.36000 | ¥1,903.60 |
25 | ¥184.41400 | ¥4,610.35 |