
10304 | |
|---|---|
DigiKey Part Number | 243-1255-ND |
Manufacturer | |
Manufacturer Product Number | 10304 |
Description | PLIERS ELEC FLAT NOSE 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 5.00" (127.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Bulk | Features ESD Safe, Includes Cutter, Soft Grips |
Part Status Active | Length 5.00" (127.0mm) |
Tool Type Electronics | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.63000 | ¥194.63 |
| 5 | ¥180.37200 | ¥901.86 |
| 10 | ¥177.35800 | ¥1,773.58 |





