12017 | ||
---|---|---|
DigiKey Part Number | 243-1170-ND | |
Manufacturer | ||
Manufacturer Product Number | 12017 | |
Description | HEMOSTAT STRAIGHT 6IN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hemostat General Purpose | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.69000 | ¥75.69 |
5 | ¥71.87600 | ¥359.38 |
10 | ¥64.30800 | ¥643.08 |
25 | ¥62.41760 | ¥1,560.44 |